ADM810ZAKSZ-REEL7 vs 5962-9326705MPX feature comparison

ADM810ZAKSZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

5962-9326705MPX Maxim Integrated Products

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description TSSOP, DIP,
Pin Count 3 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-CDIP-T8
JESD-609 Code e3 e0
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.32V
Width 1.25 mm
Base Number Matches 2 1
Qualification Status Not Qualified

Compare ADM810ZAKSZ-REEL7 with alternatives

Compare 5962-9326705MPX with alternatives