5962-9326705MPX vs ADM810ZART-REEL feature comparison

5962-9326705MPX Maxim Integrated Products

Buy Now

ADM810ZART-REEL Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOT-23
Package Description DIP, TSSOP,
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-CDIP-T8 R-PDSO-G3
JESD-609 Code e0 e0
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Surface Mount NO YES
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Length 2.9 mm
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Seated Height-Max 1.12 mm
Supply Voltage-Nom (Vsup) 2.5 V
Terminal Pitch 0.95 mm
Threshold Voltage-Nom +2.32V
Width 1.3 mm

Compare 5962-9326705MPX with alternatives

Compare ADM810ZART-REEL with alternatives