ADM803LAKSZ-REEL7 vs STM819MM6F feature comparison

ADM803LAKSZ-REEL7 Analog Devices Inc

Buy Now Datasheet

STM819MM6F STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, SC-70, 3 PIN 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 3 8
Manufacturer Package Code KS-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices STMicroelectronics
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G8
JESD-609 Code e3 e4
Length 2 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP3/6,.08 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Current-Max (Isup) 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.63V +4.4V
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.25 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 24 Weeks
Additional Feature RESET THRESHOLD VOLTGE IS 4.4V; MANUAL RESET INPUT

Compare ADM803LAKSZ-REEL7 with alternatives

Compare STM819MM6F with alternatives