ADM6711SAKSZ-REEL7 vs ADM6711SAKS-REEL-7 feature comparison

ADM6711SAKSZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADM6711SAKS-REEL-7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description TSSOP, EIAJ SC82, SC-70, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown unknown
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 2 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code SOT-343R
Peak Reflow Temperature (Cel) 220
Power Supplies 3.3 V
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.06 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 30

Compare ADM6711SAKSZ-REEL7 with alternatives

Compare ADM6711SAKS-REEL-7 with alternatives