ADM6711SAKS-REEL-7
vs
MAX6315US31D3-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOT-143
Package Description
EIAJ SC82, SC-70, 4 PIN
LSOP, TO-253
Pin Count
4
4
Reach Compliance Code
unknown
not_compliant
Adjustable Threshold
NO
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e0
Length
2 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSOP
Package Equivalence Code
SOT-343R
TO-253
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
220
Power Supplies
3.3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.22 mm
Supply Current-Max (Isup)
0.06 mA
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.92 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.93V
+3.08V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.3 mm
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1996-06-01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Technology
CMOS
Compare ADM6711SAKS-REEL-7 with alternatives
Compare MAX6315US31D3-T with alternatives