ADM6315-46D2ART-RL7
vs
ADM6315-29D2ARTZR7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-143
SOT-143
Package Description
TO-253AA, SOT-143, 4 PIN
LSOP,
Pin Count
4
4
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Analog Devices
Rochester Electronics
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.3V; MANUAL RESET INPUT
RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Length
2.9 mm
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
1.22 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.92 mm
1.92 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
1.3 mm
1.3 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Compare ADM6315-46D2ART-RL7 with alternatives
Compare ADM6315-29D2ARTZR7 with alternatives