Power Circuits
ADM6315-46D2ART-RL7
Description: IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit

Overview of ADM6315-46D2ART-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM6315-26D2ARTZR7 Analog Devices OPEN DRAIN MICROPROCESSOR SUPE
ADM6315-26D4ARTZR7 Analog Devices OPEN DRAIN MICROPROCESSOR SUPE
ADM6315-29D3ARTZR7 Analog Devices OPEN DRAIN MICROPROCESSOR SUPE

CAD Models for ADM6315-46D2ART-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM6315-46D2ART-RL7 by Analog Devices Inc

ADM6315-46D2ART-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOT-143
Package Description
TO-253AA, SOT-143, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.3V; MANUAL RESET INPUT
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.92 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.3 mm
Want to compare parts?
  1. ADM6315-46D2ART-RL7
    Analog Devices Inc
    IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit
    VS

Alternate Parts for ADM6315-46D2ART-RL7

This table gives cross-reference parts and alternative options found for ADM6315-46D2ART-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6315-46D2ART-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM6315-46D2ARTRL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs ADM6315-46D2ARTRL7
Part Number Description Manufacturer Compare
ADM811RARTZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs ADM811RARTZ-REEL7
MAX812SEUS-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs MAX812SEUS-T
ADM811SARTZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs ADM811SARTZ-REEL7
ADM6713ZAKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs ADM6713ZAKS-REEL7
ADM6315-45D4ART-RL7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit Analog Devices Inc ADM6315-46D2ART-RL7 vs ADM6315-45D4ART-RL7
ADM6315-29D2ARTZR7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs ADM6315-29D2ARTZR7
ADM6713MAKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs ADM6713MAKS-REEL7
ADM6315-31D4ART-RL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs ADM6315-31D4ART-RL
MIC811JUYTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN Micrel Inc ADM6315-46D2ART-RL7 vs MIC811JUYTR
MAX6386XS29D2-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN Rochester Electronics LLC ADM6315-46D2ART-RL7 vs MAX6386XS29D2-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM6315-46D2ART-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM6315-46D2ART-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM6315-46D2ART-RL7 would you like to use for your alert(s)?
  • Please alert me when ADM6315-46D2ART-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM6315-46D2ART-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM6315-46D2ART-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM6315-46D2ART-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM6315-46D2ART-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM6315-46D2ART-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: