ADM560JRZ
vs
ADM561JRS-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
SSOP
Package Description
LEAD FREE, MO-013AE, SOIC-28
SSOP, SSOP28,.3
Pin Count
28
28
Manufacturer Package Code
RW-28
RS-28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232
EIA-232; TIA-232
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
17.9 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0016 A
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP28,.4
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
2000 ns
2000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2 mm
Supply Current-Max
3 mA
3 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
1000 ns
1000 ns
Width
7.5 mm
5.3 mm
Base Number Matches
2
2
Compare ADM560JRZ with alternatives
Compare ADM561JRS-REEL with alternatives