ADM485ARM-REEL7
vs
ADM3101EACPZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
QFN
Package Description
TSSOP, TSSOP8,.19
3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12
Pin Count
8
12
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS
DUMMY VAL
Differential Output
YES
NO
Driver Number of Bits
1
1
High Level Input Current-Max
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-232; TIA-232; V.28
JESD-30 Code
S-PDSO-G8
S-XQCC-N12
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
8
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Receive Delay-Max
30 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.1 mm
1 mm
Supply Current-Max
2.2 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
15 ns
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
Yes
Time@Peak Reflow Temperature-Max (s)
40
Compare ADM485ARM-REEL7 with alternatives
Compare ADM3101EACPZ-REEL with alternatives