ADM4853ARZ-REEL7
vs
ADM4856AR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Receive Delay-Max
190 ns
190 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
30 ns
180 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
R-8
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.000001 A
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max
0.5 mA
Technology
CMOS
Compare ADM4853ARZ-REEL7 with alternatives
Compare ADM4856AR with alternatives