ADM4851ACP-REEL7 vs ADM4853ACP-REEL7 feature comparison

ADM4851ACP-REEL7 Analog Devices Inc

Buy Now Datasheet

ADM4853ACP-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code SON SON
Package Description 3 X 3 MM, LFCSP-8 3 X 3 MM, LFCSP-8
Pin Count 8 8
Manufacturer Package Code CP-8-2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code S-XDSO-N8 S-XDSO-N8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified
Receive Delay-Max 1000 ns 190 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 0.2 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 600 ns 30 ns
Width 3 mm 3 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare ADM4851ACP-REEL7 with alternatives

Compare ADM4853ACP-REEL7 with alternatives