ADM483EAN vs MAX483EEPA+ feature comparison

ADM483EAN Rochester Electronics LLC

Buy Now Datasheet

MAX483EEPA+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP 8-PDIP-300_MIL
Package Description PLASTIC, DIP-8 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.88 mm 9.375 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 260
Receive Delay-Max 2000 ns 2000 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.33 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 2000 ns 2000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code 8-PDIP-300_MIL
Date Of Intro 1995-09-23
Samacsys Manufacturer Analog Devices
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
High Level Input Current-Max 0.000002 A
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max 0.65 mA

Compare ADM483EAN with alternatives

Compare MAX483EEPA+ with alternatives