ADM3491ARU-1 vs ADM3491ARUZ feature comparison

ADM3491ARU-1 Analog Devices Inc

Buy Now Datasheet

ADM3491ARUZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP TSSOP
Package Description TSSOP-16 LEAD FREE, MO-153AB, TSSOP-16
Pin Count 16 16
Manufacturer Package Code RU-16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics DIFFERENTIAL
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Receive Delay-Max 115 ns 115 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 70 ns 70 ns
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare ADM3491ARU-1 with alternatives

Compare ADM3491ARUZ with alternatives