ADM3491ARU
vs
DS481TMX/NOPB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
MO-153AB, TSSOP-16
|
SOP-8
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
STANDARD
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485; TIA-485
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Receive Delay-Max |
115 ns
|
400 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Transmit Delay-Max |
70 ns
|
80 ns
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
6
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
High Level Input Current-Max |
|
0.000002 A
|
Out Swing-Min |
|
1.5 V
|
Output Low Current-Max |
|
0.004 A
|
Output Polarity |
|
COMPLEMENTARY
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.5 mA
|
|
|
|
Compare ADM3491ARU with alternatives
Compare DS481TMX/NOPB with alternatives