ADM3491AN vs MAX3488ECPA feature comparison

ADM3491AN Analog Devices Inc

Buy Now Datasheet

MAX3488ECPA Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, MO-095AB, DIP-14 DIP, DIP8,.3
Pin Count 14 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T14 R-PDIP-T8
JESD-609 Code e0 e0
Length 16.89 mm 9.375 mm
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 115 ns 120 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.57 mm 4.572 mm
Supply Current-Max 1.2 mA 2.2 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 70 ns 1500 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Output Low Current-Max 0.0025 A

Compare ADM3491AN with alternatives

Compare MAX3488ECPA with alternatives