ADM3486EARZ-REEL7 vs DS3695N/NOPB feature comparison

ADM3486EARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

DS3695N/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description LEAD FREE, MS-012-A, SOIC-8 DIP-8
Pin Count 8
Reach Compliance Code unknown compliant
Additional Feature DATA RATES UPTO 2.5 MBPS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 5 mm 9.817 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 120 ns 37 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 75 ns 22 ns
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00002 A
Out Swing-Min 1.5 V
Output Low Current-Max 0.016 A
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max 60 mA
Technology BIPOLAR

Compare ADM3486EARZ-REEL7 with alternatives

Compare DS3695N/NOPB with alternatives