ADM3312EARUZ vs MAX3387EEUG feature comparison

ADM3312EARUZ Rochester Electronics LLC

Buy Now Datasheet

MAX3387EEUG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP TSSOP
Package Description ROHS COMPLIANT, MO-153AD, TSSOP-24 4.40 MM, 0.65 MM PITCH, TSSOP-24
Pin Count 24 24
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 7.8 mm 7.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Receive Delay-Max 1000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Qualification Status COMMERCIAL

Compare MAX3387EEUG with alternatives