ADM3312EACPZ vs ISL83387EIV-T feature comparison

ADM3312EACPZ Analog Devices Inc

Buy Now Datasheet

ISL83387EIV-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code QFN TSSOP
Package Description 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 TSSOP, TSSOP24,.25
Pin Count 32 24
Manufacturer Package Code CP-32-7
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232; TIA-232; V.24; V.28
JESD-30 Code S-XQCC-N32 R-PDSO-G24
JESD-609 Code e3 e0
Length 5 mm 7.8 mm
Moisture Sensitivity Level 3 1
Number of Functions 3 3
Number of Terminals 32 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 5 V
Output Low Current-Max 0.0016 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC32,.2SQ,20 TSSOP24,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 3 3
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 35 mA 1 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 4.4 mm
Base Number Matches 3 1

Compare ADM3312EACPZ with alternatives

Compare ISL83387EIV-T with alternatives