ADM3222ARSZ-REEL vs ADM3222ARS feature comparison

ADM3222ARSZ-REEL Analog Devices Inc

Buy Now Datasheet

ADM3222ARS Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SSOP SSOP
Package Description LEAD FREE, MO-150AE, SSOP-20 MO-150AE, SSOP-20
Pin Count 20 20
Manufacturer Package Code RS-20 RS-20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 5 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 2 mm
Supply Current-Max 12 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 1200 ns 1200 ns
Width 5.3 mm 5.3 mm
Base Number Matches 2 2

Compare ADM3222ARSZ-REEL with alternatives

Compare ADM3222ARS with alternatives