ADM3078EYRZ vs MAX489ECPD feature comparison

ADM3078EYRZ Rochester Electronics LLC

Buy Now Datasheet

MAX489ECPD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description ROHS COMPLIANT, MS-012-AA, SOIC-8 0.300 INCH, PLASTIC, MS-001AC, DIP-14
Pin Count 8 14
Reach Compliance Code unknown not_compliant
Additional Feature DATA RATES UPTO 16 MBPS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e3 e0
Length 4.9 mm 19.05 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 75 ns 2000 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max 3.63 V 5.25 V
Supply Voltage-Min 2.97 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 50 ns 2000 ns
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
ECCN Code 5A991.B.4
HTS Code 8542.39.00.01
High Level Input Current-Max 0.000001 A
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
Supply Current-Max 0.25 mA
Technology CMOS

Compare ADM3078EYRZ with alternatives

Compare MAX489ECPD with alternatives