ADM3078EYRZ
vs
DS8921AMX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012-AA, SOIC-8
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
not_compliant
Additional Feature
DATA RATES UPTO 16 MBPS
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Receive Delay-Max
75 ns
20 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Transmit Delay-Max
50 ns
15 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00002 A
Out Swing-Min
2.5 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Technology
BIPOLAR
Compare ADM3078EYRZ with alternatives
Compare DS8921AMX with alternatives