ADM3078EYRZ vs LTC2850CMS8 feature comparison

ADM3078EYRZ Analog Devices Inc

Buy Now Datasheet

LTC2850CMS8 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
parentfamilyid 1207150
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8 PLASTIC, MSOP-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7
Average Weight (mg) 66.775
CO2e (mg) 781.268
Samacsys Description Line Transceiver 1TR 1TX 1RX 8-Pin SOIC
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 11.7
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 39
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Additional Feature DATA RATES UPTO 16 MBPS
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-485-A; TIA-485-A
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 75 ns 70 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 50 ns 50 ns
Width 3.9 mm 3 mm
Base Number Matches 2 4
Technology CMOS

Compare ADM3078EYRZ with alternatives

Compare LTC2850CMS8 with alternatives