ADM3078EARZ vs LTC2850CS8#TR feature comparison

ADM3078EARZ Rochester Electronics LLC

Buy Now Datasheet

LTC2850CS8#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, MS-012-AA, SOIC-8 SOP,
Pin Count 8
Reach Compliance Code unknown not_compliant
Additional Feature DATA RATES UPTO 16 MBPS
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-485-A; TIA-485-A
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 75 ns 70 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.752 mm
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 50 ns 50 ns
Width 3.9 mm 3.899 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology CMOS

Compare ADM3078EARZ with alternatives

Compare LTC2850CS8#TR with alternatives