ADM3074EARZ-REEL7 vs SP3074ECN feature comparison

ADM3074EARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

SP3074ECN Exar Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC EXAR CORP
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MS-012-AA, SOIC-8 ,
Pin Count 8 8
Reach Compliance Code unknown compliant
kg CO2e/kg 11.7 11.7
Average Weight (mg) 66.775 66.775
CO2e (mg) 781.268 781.268
Category CO2 Kg 11.7 11.7
Additional Feature DATA RATES UPTO 500 KBPS; LOW POWER SHUTDOWN
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 800 ns
Width 3.9 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Candidate List Date 2011-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare ADM3074EARZ-REEL7 with alternatives

Compare SP3074ECN with alternatives