ADM241LARSZ-REEL
vs
MAX211EEAI+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SSOP
Package Description
ROHS COMPLIANT, MO-150AH, SSOP-28
5.30 MM, MO-150, SSOP-28
Pin Count
28
28
Manufacturer Package Code
RS-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
5
5
Seated Height-Max
2 mm
1.99 mm
Supply Current-Max
6 mA
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.29 mm
Base Number Matches
1
2
Output Low Current-Max
0.0016 A
Receive Delay-Max
10000 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare ADM241LARSZ-REEL with alternatives
Compare MAX211EEAI+ with alternatives