ADM238LJRZ-REEL
vs
HIN238CB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
HARRIS SEMICONDUCTOR
Part Package Code
SOIC
Package Description
LEAD FREE, MS-013AD, SOIC-24
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
INTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-C; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e0
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
4
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Receiver Number of Bits
4
4
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
1
2
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Receive Delay-Max
Supply Current-Max
15 mA
Compare ADM238LJRZ-REEL with alternatives
Compare HIN238CB with alternatives