ADM234LAQ
vs
MAX204CPE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-16
PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
INTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.304 mm
19.175 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Receive Delay-Max
10000 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ADM234LAQ with alternatives
Compare MAX204CPE with alternatives