ADM232LAN vs DS14C232CN/NOPB feature comparison

ADM232LAN Rochester Electronics LLC

Buy Now Datasheet

DS14C232CN/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, MO-095AC, DIP-16 ROHS COMPLIANT, PLASTIC , DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature INTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 19.43 mm 19.305 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Receiver Number of Bits 2 2
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00001 A
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Receive Delay-Max 6500 ns
Supply Current-Max 3 mA
Transmit Delay-Max 4000 ns

Compare ADM232LAN with alternatives

Compare DS14C232CN/NOPB with alternatives