ADM211EAR-REEL vs LT1537CG#PBF feature comparison

ADM211EAR-REEL Rochester Electronics LLC

Buy Now Datasheet

LT1537CG#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SSOP
Package Description MS-013AE, SOIC-28 0.209 INCH, PLASTIC, SSOP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
Differential Output NO NO
Driver Number of Bits 4 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 17.9 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Receive Delay-Max 2000 ns 600 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 5.3 mm
Base Number Matches 2 2
Manufacturer Package Code G
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Output Characteristics 3-STATE
Output Polarity INVERTED
Qualification Status Not Qualified
Transmit Delay-Max 1300 ns

Compare ADM211EAR-REEL with alternatives

Compare LT1537CG#PBF with alternatives