ADM208AR
vs
ADM208ARZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
MS-013AD, SOIC-24
ROHS COMPLIANT, MS-013AD, SOIC-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Receive Delay-Max
5000 ns
5000 ns
Receiver Number of Bits
4
4
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
5000 ns
5000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
7
2
Manufacturer Package Code
RW-24
Samacsys Manufacturer
Analog Devices
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Equivalence Code
SOP24,.4
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
9 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare ADM208AR with alternatives
Compare ADM208ARZ with alternatives