ADM207AR-REEL vs HIN208ECAZ feature comparison

ADM207AR-REEL Rochester Electronics LLC

Buy Now Datasheet

HIN208ECAZ Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC SOIC, SSOP
Package Description MS-013AD, SOIC-24 SSOP, SSOP24,.3
Pin Count 24 24, 24
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 5 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 8.2 mm
Moisture Sensitivity Level 3 3
Number of Functions 3 4
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Receive Delay-Max 5000 ns 10000 ns
Receiver Number of Bits 3 4
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 5000 ns 10000 ns
Width 7.5 mm 5.3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP24,.3
Qualification Status Not Qualified
Supply Current-Max 20 mA

Compare ADM207AR-REEL with alternatives

Compare HIN208ECAZ with alternatives