ADM207AR-REEL
vs
ADM239LAR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
MS-013AD, SOIC-24
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
unknown
not_compliant
Additional Feature
EXTERNAL CHARGE PUMP
INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
NO
Driver Number of Bits
5
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e0
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
3
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Receive Delay-Max
5000 ns
Receiver Number of Bits
3
5
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
5000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Supply Current-Max
1 mA
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
7.5 V
Supply Voltage1-Nom
12 V
Compare ADM207AR-REEL with alternatives
Compare ADM239LAR-REEL with alternatives