ADM206EARZ vs MAX206EEWG+T feature comparison

ADM206EARZ Rochester Electronics LLC

Buy Now Datasheet

MAX206EEWG+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC 24-SOIC_W-300_MIL
Package Description LEAD FREE, MS-013AD, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Receive Delay-Max 2000 ns 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Manufacturer Package Code 24-SOIC_W-300_MIL
Date Of Intro 1995-09-27
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 20 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare ADM206EARZ with alternatives

Compare MAX206EEWG+T with alternatives