ADM206ARSZ vs MAX236CWG+T feature comparison

ADM206ARSZ Rochester Electronics LLC

Buy Now Datasheet

MAX236CWG+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SSOP 24-SOIC_W-300_MIL
Package Description ROHS COMPLIANT, MO-150AG, SSOP-24
Pin Count 24 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 8.2 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Receive Delay-Max 5000 ns 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 5000 ns 10000 ns
Width 5.3 mm 7.5 mm
Base Number Matches 2 2
Manufacturer Package Code 24-SOIC_W-300_MIL
Date Of Intro 1998-06-25
Samacsys Manufacturer Analog Devices
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 15 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare ADM206ARSZ with alternatives

Compare MAX236CWG+T with alternatives