ADM202JN
vs
ADM202EARWZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-16
LEAD FREE, MS-013AA, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
20.13 mm
10.3 mm
Moisture Sensitivity Level
NOT APPLICABLE
NOT SPECIFIED
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT APPLICABLE
Qualification Status
COMMERCIAL
COMMERCIAL
Receive Delay-Max
5000 ns
1000 ns
Receiver Number of Bits
2
2
Seated Height-Max
5.33 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT APPLICABLE
Transmit Delay-Max
5000 ns
1500 ns
Width
7.62 mm
7.5 mm
Base Number Matches
2
2
Compare ADM202JN with alternatives
Compare ADM202EARWZ-REEL with alternatives