ADM202EARWZ-REEL vs ICL3243IAZ feature comparison

ADM202EARWZ-REEL Rochester Electronics LLC

Buy Now Datasheet

ICL3243IAZ Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description LEAD FREE, MS-013AA, SOIC-16
Pin Count 16
Reach Compliance Code unknown unknown
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL
Receive Delay-Max 1000 ns
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transmit Delay-Max 1500 ns
Width 7.5 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-10-31

Compare ADM202EARWZ-REEL with alternatives