ADM202EARW-REEL vs ADM3311EARU-REEL feature comparison

ADM202EARW-REEL Rochester Electronics LLC

Buy Now Datasheet

ADM3311EARU-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC TSSOP
Package Description MS-013AA, SOIC-16 MO-153AE, TSSOP-28
Pin Count 16 28
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 2 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232
JESD-30 Code R-PDSO-G16 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.3 mm 9.7 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 2 3
Number of Terminals 16 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 220 240
Qualification Status COMMERCIAL
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 5
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 1500 ns
Width 7.5 mm 4.4 mm
Base Number Matches 2 2

Compare ADM202EARW-REEL with alternatives

Compare ADM3311EARU-REEL with alternatives