ADM202EARU vs ICL3221ECV feature comparison

ADM202EARU Rochester Electronics LLC

Buy Now Datasheet

ICL3221ECV Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code TSSOP
Package Description MO-153AB, TSSOP-16 TSSOP-16
Pin Count 16
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 2 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status COMMERCIAL
Receive Delay-Max 1000 ns
Receiver Number of Bits 2 1
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transmit Delay-Max 1500 ns
Width 4.4 mm 4.4 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-10-27

Compare ADM202EARU with alternatives

Compare ICL3221ECV with alternatives