ADM202EARNZ
vs
ICL3222CA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
LEAD FREE, MS-012AC, SOIC-16
|
PLASTIC, MO-150AE, SSOP-20
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; V.28
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
7.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
COMMERCIAL
|
|
Receive Delay-Max |
1000 ns
|
300 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.75 mm
|
1.99 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Transmit Delay-Max |
1500 ns
|
|
Width |
3.9 mm
|
5.29 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare ADM202EARNZ with alternatives
Compare ICL3222CA with alternatives