ADM202EARN-REEL vs ICL3244ECB-T feature comparison

ADM202EARN-REEL Rochester Electronics LLC

Buy Now Datasheet

ICL3244ECB-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description MS-012AC, SOIC-16 PLASTIC, MS-013-AE, SOIC-28
Pin Count 16 28
Reach Compliance Code unknown not_compliant
Differential Output NO NO
Driver Number of Bits 2 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G28
JESD-609 Code e0 e0
Length 9.9 mm 17.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 3
Number of Terminals 16 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 2 5
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1500 ns
Width 3.9 mm 7.5 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SOP28,.4
Supply Current-Max 1 mA

Compare ADM202EARN-REEL with alternatives

Compare ICL3244ECB-T with alternatives