ADM1485JR-REEL
vs
ADM485JR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
MS-012AA, SOIC-8
MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Additional Feature
THERMAL SHUTDOWN PROTECTION
1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
COMMERCIAL
COMMERCIAL
Receive Delay-Max
30 ns
30 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
15 ns
15 ns
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare ADM1485JR-REEL with alternatives