ADM1485JR vs ADM485ARM feature comparison

ADM1485JR Rochester Electronics LLC

Buy Now Datasheet

ADM485ARM Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description MS-012AA, SOIC-8 MSOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Additional Feature THERMAL SHUTDOWN PROTECTION 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 3 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT APPLICABLE 240
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 30 ns 30 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transmit Delay-Max 15 ns 15 ns
Width 3.9 mm 3 mm
Base Number Matches 2 1
Rohs Code No
Manufacturer Package Code RM-8
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.000001 A
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Equivalence Code TSSOP8,.19
Supply Current-Max 2.2 mA

Compare ADM485ARM with alternatives