ADM1031ARQZ-R7
vs
ADM1031ARQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
QSOP-16
Package Description
LEAD FREE, QSOP-16
MO-137AB, QSOP-16
Pin Count
16
Manufacturer Package Code
492-01
Reach Compliance Code
unknown
not_compliant
Samacsys Manufacturer
onsemi
onsemi
Accuracy-Max (Cel)
3 Cel
3 Cel
Additional Feature
HYSTERESIS IS 0.5V
HYSTERESIS IS 0.5V
Body Breadth
3.9 mm
3.91 mm
Body Height
1.64 mm
1.55 mm
Body Length or Diameter
4.89 mm
4.9 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
11
Number of Terminals
16
16
Operating Current-Max
3 mA
3 mA
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
6
Rohs Code
No
Factory Lead Time
4 Weeks
Compare ADM1031ARQZ-R7 with alternatives
Compare ADM1031ARQ with alternatives