ADM1031ARQ vs ADM1031ARQZ feature comparison

ADM1031ARQ Rochester Electronics LLC

Buy Now Datasheet

ADM1031ARQZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Package Description MO-137AB, QSOP-16
Reach Compliance Code unknown unknown
Accuracy-Max (Cel) 3 Cel 3 Cel
Additional Feature HYSTERESIS IS 0.5V HYSTERESIS IS 0.5V
Body Breadth 3.91 mm 3.9 mm
Body Height 1.55 mm 1.64 mm
Body Length or Diameter 4.9 mm 4.89 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Operating Current-Max 3 mA 3 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish NOT SPECIFIED MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 3 3
JESD-609 Code e3