ADM1031ARQZ vs ADM1031ARQZ feature comparison

ADM1031ARQZ Analog Devices Inc

Buy Now Datasheet

ADM1031ARQZ onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANALOG DEVICES INC ONSEMI
Package Description LEAD FREE, MO-137AB, QSOP-16 LEAD FREE, QSOP-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.91 mm 3.9 mm
Body Height 1.55 mm 1.64 mm
Body Length or Diameter 4.9 mm 4.89 mm
Housing PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 11
Operating Current-Max 3 mA 3 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 3 3
Part Package Code QSOP-16
Pin Count 16
Manufacturer Package Code 492-01
Samacsys Manufacturer onsemi
Additional Feature HYSTERESIS IS 0.5V

Compare ADM1031ARQZ with alternatives

Compare ADM1031ARQZ with alternatives