ADM1031ARQZ
vs
ADM1031ARQ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ON SEMICONDUCTOR
Package Description
LEAD FREE, MO-137AB, QSOP-16
MO-137AB, QSOP-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3.91 mm
3.91 mm
Body Height
1.55 mm
1.55 mm
Body Length or Diameter
4.9 mm
4.9 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
8
11
Number of Terminals
16
16
Operating Current-Max
3 mA
3 mA
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Termination Type
SOLDER
SOLDER
Base Number Matches
3
2
Samacsys Manufacturer
onsemi
Additional Feature
HYSTERESIS IS 0.5V
Compare ADM1031ARQZ with alternatives
Compare ADM1031ARQ-REEL with alternatives