ADM1031ARQ-REEL vs ADM1031ARQ feature comparison

ADM1031ARQ-REEL Analog Devices Inc

Buy Now Datasheet

ADM1031ARQ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description MO-137AB, QSOP-16 MO-137AB, QSOP-16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.91 mm 3.91 mm
Body Height 1.55 mm 1.55 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 11
Number of Terminals 16
Operating Current-Max 3 mA 3 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn85Pb15) NOT SPECIFIED
Termination Type SOLDER SOLDER
Base Number Matches 3 3
Pbfree Code Yes
Additional Feature HYSTERESIS IS 0.5V

Compare ADM1031ARQ-REEL with alternatives