ADM1027ARQ
vs
ADM1027ARQ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
ANALOG DEVICES INC
Part Package Code
SSOP
SOIC
Package Description
MO-137AE, QSOP-24
0.025 INCH PITCH, SOIC, QSOP-24
Pin Count
24
24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
8.6614 mm
8.65 mm
Moisture Sensitivity Level
1
Number of Channels
9
9
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.24
SSOP24,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.9116 mm
3.9116 mm
Base Number Matches
3
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare ADM1027ARQ with alternatives
Compare ADM1027ARQ-REEL7 with alternatives