ADM1027ARQ
vs
ADM1027ARQZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SSOP,
SSOP,
Pin Count
24
24
Reach Compliance Code
unknown
compliant
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Channels
9
9
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9116 mm
3.9116 mm
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SSOP24,.24
Qualification Status
Not Qualified
Compare ADM1027ARQZ with alternatives