ADM1025ARQZ
vs
ADM1024ARU-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
TSSOP
Package Description
SSOP,
MO-153AD, TSSOP-24
Pin Count
16
24
Reach Compliance Code
unknown
unknown
Additional Feature
PROGRAMMABLE ANALOG/DIGITAL INPUTS
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e3
e0
Length
4.9 mm
7.8 mm
Moisture Sensitivity Level
1
Number of Channels
6
9
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2.8 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
4.4 mm
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare ADM1025ARQZ with alternatives
Compare ADM1024ARU-REEL with alternatives